
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$197.840 |
| 25+ | NT$165.510 |
| 100+ | NT$162.200 |
Product Information
Product Overview
The ATMEGA325-16AU is a high-performance, low-power 8bit AVR RISC-based microcontroller combines 32kB ISP flash memory, 2kB SRAM, 1024B EEPROM, 53 programmable I/O lines, an 8-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device achieves throughput of 16MIPS at 16MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using high density non-volatile memory technology. The on-chip in-system re-programmable (ISP) flash allows the program memory to be reprogrammed In-System through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core.
- Five sleep modes - idle, ADC noise reduction, power-save, power-down and standby
- 130 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- On-chip analogue comparator
- Serial peripheral interface (SPI)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATmega Family ATmega325 Series Microcontrollers
16MHz
64Pins
54I/O's
2KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (04-Feb-2026)
AVR
32KB
TQFP
I2C, SPI, UART
8Channels
2V
-40°C
Surface Mount
ATmega325
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for ATMEGA325-16AU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
