Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Product Overview
The ATR2406-DEV-BOARD is a complete RF module which makes easy and convenient to evaluate the performance of ATR2406 RF IC and develop custom applications. The ATR2406 is a single chip RF transceiver intended for applications in the 2.4GHz ISM band. The QFN32 packaged IC is a complete transceiver including image rejection mixer, low IF filter, FM demodulator, RSSI, TX preamplifier, power ramping generator for external power amplifier, integrated synthesizer, and a fully integrated VCO and TX filter. No mechanical adjustment is necessary in production. The RF transceiver offers a clock recovery function on chip.
- Fully integrated low IF receiver
- Fully integrated GFSK modulator for 72, 144, 288, 576 and 1152Kbits/s
- High sensitivity of typically –93dBm due to integrated LNA
- High output power of typically +4dBm
- Multi channel operation of 95 channels
- Low current consumption
- Few low cost external components
- Integrated ramp signal generator and power control for an additional power amplifier
Applications
Hobby & Education, Wireless, Audio, Portable Devices, Consumer Electronics
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
