Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY406-MNCopy
Manufacturer Standard Lead Time22 weeks
Order Code4914123
Product RangeAVR ATtiny Family ATtiny406 Series Microcontrollers
Your Part Number
1,470 In Stock
Need more?
1,470 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$23.700 |
| 25+ | NT$21.760 |
| 100+ | NT$19.820 |
| 490+ | NT$19.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$23.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY406-MNCopy
Manufacturer Standard Lead Time22 weeks
Order Code4914123
Product RangeAVR ATtiny Family ATtiny406 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny406 Series Microcontrollers
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageVQFN-EP
No. of I/O's18I/O's
InterfacesI2C, SPI, TWI, UART, USART
RAM Memory Size256Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny406
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny406 Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
20Pins
No. of I/O's
18I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
AVR ATtiny
Qualification
-
Device Core
AVR
Program Memory Size
4KB
IC Case / Package
VQFN-EP
Interfaces
I2C, SPI, TWI, UART, USART
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny406
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
