Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAVR64DU32-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Order Code4914140
Product RangeAVR-DU Family AVR64DU Series Microcontrollers
Your Part Number
715 In Stock
Need more?
715 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$47.260 |
| 25+ | NT$46.320 |
| 100+ | NT$45.370 |
| 250+ | NT$44.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$47.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR64DU32-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Order Code4914140
Product RangeAVR-DU Family AVR64DU Series Microcontrollers
Technical Datasheet
Product RangeAVR-DU Family AVR64DU Series Microcontrollers
Device CoreAVR
Operating Frequency Max24MHz
Program Memory Size64KB
No. of Pins32Pins
IC Case / PackageTQFP
No. of I/O's24I/O's
InterfacesI2C, TWI, SPI, USART, USB
RAM Memory Size8KB
ADC Channels21Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR-DU
MCU SeriesAVR64DU
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR-DU Family AVR64DU Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
32Pins
No. of I/O's
24I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR-DU
Qualification
-
Device Core
AVR
Program Memory Size
64KB
IC Case / Package
TQFP
Interfaces
I2C, TWI, SPI, USART, USB
ADC Channels
21Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR64DU
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
