Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSC1124BI1-100.0000Copy
Manufacturer Standard Lead Time4 weeks
Order Code4829536
Product RangeDSC1124 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$52.130 |
| 25+ | NT$49.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$52.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSC1124BI1-100.0000Copy
Manufacturer Standard Lead Time4 weeks
Order Code4829536
Product RangeDSC1124 Series
Technical Datasheet
Frequency Nom100MHz
Oscillator Case / PackageSMD, 5mm x 3.2mm
Frequency Stability + / -50ppm
Supply Voltage Nom3.3V
Product RangeDSC1124 Series
Oscillator Output CompatibilityHCSL
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
100MHz
Frequency Stability + / -
50ppm
Product Range
DSC1124 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Oscillator Case / Package
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
HCSL
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
