Print Page
DSPIC30F4011-20I/ML
Digital Signal Controller, dsPIC30F Series, 40 MHz, 48 KB, 30 I/O's, CAN, I2C, SPI, UART, 5.5 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC30F4011-20I/MLCopy |
| Order Code | 1439752 |
| Product Range | dsPIC30F Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC30F4011-20I/MLCopy |
| Order Code | 1439752 |
| Product Range | dsPIC30F Series |
| Technical Datasheet | |
| Product Range | dsPIC30F Series |
| Core Frequency | 40MHz |
| Flash Memory Size | 48KB |
| No. of I/O's | 30I/O's |
| Embedded Interface Type | CAN, I2C, SPI, UART |
| Core Supply Voltage | 5.5V |
| DSC Case Style | QFN |
| No. of Pins | 44Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q100 |
Product Overview
Applications
Automotive
Technical Specifications
| Product Range | dsPIC30F Series |
|---|---|
| Flash Memory Size | 48KB |
| Embedded Interface Type | CAN, I2C, SPI, UART |
| DSC Case Style | QFN |
| Supply Voltage Min | 2.5V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q100 |
| Core Frequency | 40MHz |
|---|---|
| No. of I/O's | 30I/O's |
| Core Supply Voltage | 5.5V |
| No. of Pins | 44Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
