Print Page
DSPIC30F4013-20I/PT
Digital Signal Controller, dsPIC30F Series, 40 MHz, 48 KB, 30 I/O's, CAN, I2C, SPI, UART, 5.5 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC30F4013-20I/PTCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 9413510 |
| Product Range | dsPIC30F Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$187.600 |
| 10+ | NT$162.300 |
| 25+ | NT$147.600 |
| 100+ | NT$134.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$187.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC30F4013-20I/PTCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 9413510 |
| Product Range | dsPIC30F Series |
| Technical Datasheet | |
| Product Range | dsPIC30F Series |
| Core Frequency | 40MHz |
| Flash Memory Size | 48KB |
| No. of I/O's | 30I/O's |
| Embedded Interface Type | CAN, I2C, SPI, UART |
| Core Supply Voltage | 5.5V |
| DSC Case Style | TQFP |
| No. of Pins | 44Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | dsPIC30F Series |
|---|---|
| Flash Memory Size | 48KB |
| Embedded Interface Type | CAN, I2C, SPI, UART |
| DSC Case Style | TQFP |
| Supply Voltage Min | 2.5V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (15-Jan-2018) |
| Core Frequency | 40MHz |
|---|---|
| No. of I/O's | 30I/O's |
| Core Supply Voltage | 5.5V |
| No. of Pins | 44Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0018 |
