Print Page
DSPIC30F6012-20I/PF
Digital Signal Controller, dsPIC30F Series, 40 MHz, 144 KB, 52 I/O's, CAN, I2C, SPI, UART, 5.5 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC30F6012-20I/PFCopy |
| Order Code | 1084349 |
| Product Range | dsPIC30F Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC30F6012-20I/PFCopy |
| Order Code | 1084349 |
| Product Range | dsPIC30F Series |
| Technical Datasheet | |
| Product Range | dsPIC30F Series |
| Core Frequency | 40MHz |
| Flash Memory Size | 144KB |
| No. of I/O's | 52I/O's |
| Embedded Interface Type | CAN, I2C, SPI, UART |
| Core Supply Voltage | 5.5V |
| DSC Case Style | TQFP |
| No. of Pins | 64Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
Technical Specifications
| Product Range | dsPIC30F Series |
|---|---|
| Flash Memory Size | 144KB |
| Embedded Interface Type | CAN, I2C, SPI, UART |
| DSC Case Style | TQFP |
| Supply Voltage Min | 2.5V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Core Frequency | 40MHz |
|---|---|
| No. of I/O's | 52I/O's |
| Core Supply Voltage | 5.5V |
| No. of Pins | 64Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003856 |
