Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33AK256MPS505-I/PTCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4734473 |
| Product Range | dsPIC33A Series |
| Your Part Number | |
| Technical Datasheet |
436 In Stock
Need more?
436 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$98.280 |
| 25+ | NT$89.310 |
| 100+ | NT$81.310 |
| 250+ | NT$80.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$98.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33AK256MPS505-I/PTCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4734473 |
| Product Range | dsPIC33A Series |
| Technical Datasheet | |
| Product Range | dsPIC33A Series |
| Core Frequency | 200MHz |
| Flash Memory Size | 256KB |
| No. of I/O's | 31I/O's |
| Embedded Interface Type | CAN FD, CLC, I2C, PTG, QEI, SENT, SPI, UART |
| Core Supply Voltage | 1.1V |
| DSC Case Style | TQFP |
| No. of Pins | 48Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | dsPIC33A Series |
|---|---|
| Flash Memory Size | 256KB |
| Embedded Interface Type | CAN FD, CLC, I2C, PTG, QEI, SENT, SPI, UART |
| DSC Case Style | TQFP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q100 |
| Core Frequency | 200MHz |
|---|---|
| No. of I/O's | 31I/O's |
| Core Supply Voltage | 1.1V |
| No. of Pins | 48Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
