Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33CK256MC002-I/SSCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4950593 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$28.820 |
| 25+ | NT$25.940 |
| 100+ | NT$25.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$28.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33CK256MC002-I/SSCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4950593 |
| Technical Datasheet | |
| Core Frequency | 100MHz |
| Flash Memory Size | 256KB |
| Embedded Interface Type | CAN |
| Core Supply Voltage | - |
| DSC Case Style | SSOP |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Core Frequency | 100MHz |
|---|---|
| Embedded Interface Type | CAN |
| DSC Case Style | SSOP |
| SVHC | No SVHC (04-Feb-2026) |
| Flash Memory Size | 256KB |
|---|---|
| Core Supply Voltage | - |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
