Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33CK256MC005-I/PTCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4950595 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$34.570 |
| 25+ | NT$31.110 |
| 100+ | NT$29.270 |
| 250+ | NT$28.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$34.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33CK256MC005-I/PTCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4950595 |
| Technical Datasheet | |
| Core Frequency | 100MHz |
| Flash Memory Size | 256KB |
| No. of I/O's | 39I/O's |
| Embedded Interface Type | CAN |
| Core Supply Voltage | - |
| DSC Case Style | TQFP |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Core Frequency | 100MHz |
|---|---|
| No. of I/O's | 39I/O's |
| Core Supply Voltage | - |
| Automotive Qualification Standard | - |
| Flash Memory Size | 256KB |
|---|---|
| Embedded Interface Type | CAN |
| DSC Case Style | TQFP |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
