Print Page
DSPIC33EP128GS702-I/2N
Digital Signal Controller, dsPIC33E Series, 60 MHz, 128 KB, 20 I/O's, I2C, SPI, UART
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33EP128GS702-I/2NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2706166 |
| Product Range | dsPIC33E Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$211.470 |
| 25+ | NT$208.890 |
| 100+ | NT$208.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$211.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33EP128GS702-I/2NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2706166 |
| Product Range | dsPIC33E Series |
| Technical Datasheet | |
| Product Range | dsPIC33E Series |
| Core Frequency | 60MHz |
| Flash Memory Size | 128KB |
| No. of I/O's | 20I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| Core Supply Voltage | - |
| DSC Case Style | UQFN |
| No. of Pins | 28Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | dsPIC33E Series |
|---|---|
| Flash Memory Size | 128KB |
| Embedded Interface Type | I2C, SPI, UART |
| DSC Case Style | UQFN |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Core Frequency | 60MHz |
|---|---|
| No. of I/O's | 20I/O's |
| Core Supply Voltage | - |
| No. of Pins | 28Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000251 |
