Print Page
DSPIC33EP128GS804-I/ML
Digital Signal Controller, dsPIC33E Series, 60 MHz, 128 KB, 33 I/O's, CAN, I2C, SPI, UART
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33EP128GS804-I/MLCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2706169 |
| Product Range | dsPIC33E Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$226.030 |
| 25+ | NT$207.600 |
| 100+ | NT$203.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$226.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33EP128GS804-I/MLCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2706169 |
| Product Range | dsPIC33E Series |
| Technical Datasheet | |
| Product Range | dsPIC33E Series |
| Core Frequency | 60MHz |
| Flash Memory Size | 128KB |
| No. of I/O's | 33I/O's |
| Embedded Interface Type | CAN, I2C, SPI, UART |
| Core Supply Voltage | - |
| DSC Case Style | QFN |
| No. of Pins | 44Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | dsPIC33E Series |
|---|---|
| Flash Memory Size | 128KB |
| Embedded Interface Type | CAN, I2C, SPI, UART |
| DSC Case Style | QFN |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Core Frequency | 60MHz |
|---|---|
| No. of I/O's | 33I/O's |
| Core Supply Voltage | - |
| No. of Pins | 44Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000581 |
