Print Page
DSPIC33FJ12MC201-I/P
Digital Signal Controller, dsPIC33F Series, 40 MHz, 12 KB, 15 I/O's, I2C, SPI, UART, 2.75 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33FJ12MC201-I/PCopy |
| Order Code | 1439607 |
| Product Range | dsPIC33F Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33FJ12MC201-I/PCopy |
| Order Code | 1439607 |
| Product Range | dsPIC33F Series |
| Technical Datasheet | |
| Product Range | dsPIC33F Series |
| Core Frequency | 40MHz |
| Flash Memory Size | 12KB |
| No. of I/O's | 15I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| Core Supply Voltage | 2.75V |
| DSC Case Style | DIP |
| No. of Pins | 20Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
Technical Specifications
| Product Range | dsPIC33F Series |
|---|---|
| Flash Memory Size | 12KB |
| Embedded Interface Type | I2C, SPI, UART |
| DSC Case Style | DIP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Core Frequency | 40MHz |
|---|---|
| No. of I/O's | 15I/O's |
| Core Supply Voltage | 2.75V |
| No. of Pins | 20Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
