Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDV164005
Order Code4156924
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDV164005
Order Code4156924
Technical Datasheet
Core ArchitecturePIC, dsPIC
Supported Families-
Software Edition-
Licence Type-
No. of User Licences-
Supported Hosts-
Product Range-
Product Overview
The DV164005 is a MPLAB ICD 2 module. The MPLAB ICD 2 is a low cost development tool that connects between the PC and the designers target board, allowing direct in circuit debugging of a target PICmicro MCU or dsPIC DSC. Programs can be executed in real time or single step, watch variables established, break points set, memory read/writes accomplished and more. It can also be used as a development programmer.
- USB (Full speed 2 Mbits/s) and RS 232 interface to host PC
- Real time execution
- MPLAB IDE compatible
- Built in over voltage/short circuit monitor
- Firmware upgradeable from PC/web download
- Supports low voltage to 2 volts (2V to 6V range)
- Diagnostic LED's (Power, busy, error)
- Read/write program and data memory of microcontroller
- Erase of program memory space with verification
- Freeze peripherals at breakpoint
Applications
Embedded Design & Development
Contents
MPLAB ICD 2 module, USB Cable.
Technical Specifications
Core Architecture
PIC, dsPIC
Software Edition
-
No. of User Licences
-
Product Range
-
Supported Families
-
Licence Type
-
Supported Hosts
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46