Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoENC28J60/ML
Order Code1467830
Technical Datasheet
Device TypeEthernet Controller
Supported StandardsIEEE 802.3
Supply Voltage Min3.1V
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Technical Specifications
Device Type
Ethernet Controller
Supply Voltage Min
3.1V
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
Supported Standards
IEEE 802.3
Supply Voltage Max
3.6V
No. of Pins
28Pins
Operating Temperature Min
0°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27
