Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$444.830 |
| 5+ | NT$404.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$444.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV18Z11ACopy
Order Code4919799
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC16F132xx
Core Architecture-
Core Sub-ArchitecturePIC16
Silicon Core NumberPIC16F13276
Kit ContentsCuriosity Nano Evaluation Board PIC16F13276, 2x 100mil, 1x24 Pin Header Strip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC16F132xx
Core Sub-Architecture
PIC16
Kit Contents
Curiosity Nano Evaluation Board PIC16F13276, 2x 100mil, 1x24 Pin Header Strip
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
-
Silicon Core Number
PIC16F13276
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
