
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,745.720 |
Product Information
Product Overview
EV53V42A is a PIC32CM SG Curiosity Pro development kit. It provides a hardware development platform for our new PIC32CM SG Series of microcontrollers. The PIC32CM SG series of microcontrollers is latest Arm® Cortex®-M23 microcontroller with an integrated HSM-Lite Module. The HSM-Lite provides a secure partition with all the cryptographic hardware acceleration, Key Storage, and TRNG for implementing a wide range of Security functionality such as Secure Boot, Secure TLS, Encryption/Decryption, etc. In addition, the PIC32CM SG is ISO 26262 Compliant and offers CAN FD, USB, LIN, I2C, USB, SPI, and USART Communications and well as a Peripheral Touch Controller (PTC). Users can expand functionality through Arduino Uno R3, Mikroe Bus, or two extension headers with the development kit.
- 72MHz, 512KB flash, 128KB SRAM
- On-board debugger (MPLAB® PICkit™ on-Board 4, PKOB4): real time programming and debugging, VCOM, DGI
- Two extension headers and one extension power header
- One Arduino UNO R3 compatible interface headers
- Two Host Controller Area Networks (CAN), MikroBus™Socket
- One full-speed USB Micro-A/B, two user buttons and two user LEDs
Technical Specifications
Microchip
PIC32
Cortex-M23
Curiosity Pro Development Board PIC32CM5112SG00100, PIC32CM5112GC00100
No SVHC (04-Feb-2026)
32bit
ARM
PIC32CM5112SG00100, PIC32CM5112GC00100
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
