Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV59Y78ACopy
Manufacturer Standard Lead Time14 weeks
Order Code4923748
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,247.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,247.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV59Y78ACopy
Manufacturer Standard Lead Time14 weeks
Order Code4923748
Technical Datasheet
Board TypeInterface Board
IC FunctionWi-Fi Link Controller Module
Kit ContentsModule Card WILCS02UE-I, Antenna RFA-02-L2H1, Antenna Holder BPC2J5, M.2 Screw for SAM9x75
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV59Y78A is a WILCS02 M.2 Wi-Fi module card. It is an M.2 interface board that supports the IEEE® 802.11 b/g/n standard. It is designed to demonstrate the features and functionalities of Microchip’s low-power Wi-Fi WILCS02UE module. The signals required for the control interface are connected to the M.2 Key-E connector of the M.2 board for connectivity, security and ease-of-use requirements.
- M.2 Key-E interface with two main interfaces: Secure Digital Input Output (SDIO), SPI
- Packet Traffic Arbitration (PTA)
- Powered from M.2 host board via M.2 connector 3.3V VCC
- Hardware-based 3-Wire PTA interface to address Wi-Fi®/Bluetooth® Co-existence
- Configurable strapping Pins for host interface selection
- Device Firmware Update (DFU)
- Functional APIs/drivers through SPI with host MCU
- Functional APIs/drivers through SDIO with host MPU for Linux-based systems
- U. FL antenna connector
- Dimension: 22mm x 30mm x 2.9mm
Contents
WILCS02 M.2 Wi-Fi module card mounted with the WILCS02UE module, Antenna (RFA-02-L2H1) and antenna holder (BPC2J5), M.2 screw for SAM9x75.
Technical Specifications
Board Type
Interface Board
Kit Contents
Module Card WILCS02UE-I, Antenna RFA-02-L2H1, Antenna Holder BPC2J5, M.2 Screw for SAM9x75
SVHC
No SVHC (04-Feb-2026)
IC Function
Wi-Fi Link Controller Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
