
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$604.270 |
Product Information
Product Overview
EV72E72A is a RNWF02 Add-on Board, it is an efficient, low-cost development platform to evaluate and demonstrate the features and functionalities of Microchip’s low-power Wi-Fi® RNWF02PC module. It can be used with a Host PC via USB Type-C® without the need of an additional hardware accessory. This is compliant with the mikroBUS™ Standard. The add on board can be plugged easily on the host board and can be controlled by the host Microcontroller Unit (MCU) with AT commands through UART. The RNWF02 add on board offers: Easy-to-use platform to speed up design concepts to revenue with the low-power Wi-Fi RNWF02PC module: Host PC via USB Type-C interface and host board supporting mikroBUS socket. RNWF02PC module, which includes a crypto device for a secure and authenticated cloud connection, RNWF02PC module mounted on the RNWF02 add on board as a pre-programmed device.
- Powered at 3.3V supply Either by USB Type-C® (Derived default 3.3V supply from Host PC)
- Easy and fast evaluation with On-Board USB-to-UART serial converter in PC companion mode
- Host companion mode using mikroBUS socket
- Exposes Microchip Trust&Go CryptoAuthentication™ IC via mikroBUS interface for secure application
- LED for power status indication
- Hardware support for 3-Wire PTA interface to support Bluetooth® co-existence
Technical Specifications
Add-On Board
Add-On Board RNWF02PC-I
No SVHC (04-Feb-2026)
Wi-Fi to Cloud Module
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
