Print Page
LAN96455S-I/8MW
Ethernet Controller, 5-Port, Gigabit Ethernet Switch, IEEE 802.3az, IEEE 802.3x, IEEE 802.1Qbb
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$322.010 |
| 25+ | NT$294.520 |
| 100+ | NT$285.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$322.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN96455S-I/8MWCopy
Order Code5131590
Technical Datasheet
Device TypeGigabit Ethernet Switch
Supported StandardsIEEE 802.3az, IEEE 802.3x, IEEE 802.1Qbb
Supply Voltage Min1.15V
Supply Voltage Max3.3V
IC Case / PackageTQFP-EP
No. of Pins128Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Gigabit Ethernet Switch
Supply Voltage Min
1.15V
IC Case / Package
TQFP-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
Supported Standards
IEEE 802.3az, IEEE 802.3x, IEEE 802.1Qbb
Supply Voltage Max
3.3V
No. of Pins
128Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
