Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3442RT-E/2LXCopy
Manufacturer Standard Lead Time8 weeks
Order Code5131086
Product RangeDual 16-Bit Delta-Sigma ADCs
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$74.200 |
| 10+ | NT$57.140 |
| 25+ | NT$52.450 |
| 100+ | NT$47.760 |
| 250+ | NT$46.480 |
| 500+ | NT$45.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$74.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3442RT-E/2LXCopy
Manufacturer Standard Lead Time8 weeks
Order Code5131086
Product RangeDual 16-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution16bit
Sampling Rate9.6kSPS
No. of Channels2Channels
Input Channel TypeDifferential, Single Ended
Interfaces4 Wire, SPI, Serial
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageWFVQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 16-Bit Delta-Sigma ADCs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
9.6kSPS
Input Channel Type
Differential, Single Ended
Supply Voltage Min
2.7V
IC Case / Package
WFVQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Resolution
16bit
No. of Channels
2Channels
Interfaces
4 Wire, SPI, Serial
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Dual 16-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
