Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3444RT-E/2LXCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5131083 |
| Product Range | Quad 16-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$125.160 |
| 10+ | NT$96.170 |
| 25+ | NT$88.710 |
| 100+ | NT$80.360 |
| 250+ | NT$78.170 |
| 500+ | NT$75.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$125.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3444RT-E/2LXCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5131083 |
| Product Range | Quad 16-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| Resolution | 16bit |
| Sampling Rate | 9.6kSPS |
| No. of Channels | 4Channels |
| Input Channel Type | Differential, Single Ended |
| Interfaces | 4 Wire, SPI, Serial |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | WFVQFN-EP |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Quad 16-Bit Delta-Sigma ADCs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 9.6kSPS |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Min | 2.7V |
| IC Case / Package | WFVQFN-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Resolution | 16bit |
|---|---|
| No. of Channels | 4Channels |
| Interfaces | 4 Wire, SPI, Serial |
| Supply Voltage Max | 3.6V |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Product Range | Quad 16-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
