Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6N16-100E/MFCopy
Manufacturer Standard Lead Time7 weeks
Order Code4936839
Your Part Number
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$88.140 |
| 25+ | NT$79.900 |
| 100+ | NT$74.330 |
| 120+ | NT$65.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$88.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6N16-100E/MFCopy
Manufacturer Standard Lead Time7 weeks
Order Code4936839
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage17µV
Slew Rate Typ-
Gain Bandwidth Product35MHz
Supply Voltage Range1.8V to 5.5V
IC Case / PackageDFN-EP
No. of Pins8Pins
CMRR130dB
Instrumentation Amplifier TypeZero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
-
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Offset Voltage
17µV
Gain Bandwidth Product
35MHz
IC Case / Package
DFN-EP
CMRR
130dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
