Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP73826-4.2VCHTRCopy |
| Order Code | Re-Reel1084313RL Cut Tape1084313 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP73826-4.2VCHTRCopy |
| Order Code | Re-Reel1084313RL Cut Tape1084313 |
| Technical Datasheet | |
| Battery Type | Li-Ion |
| Input Voltage | 5.5V |
| Battery Charge Voltage | 4.2V |
| Charge Current | - |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| No. of Cells | 1Cells |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Product Range | - |
Technical Specifications
| Battery Type | Li-Ion |
|---|---|
| Battery Charge Voltage | 4.2V |
| IC Case / Package | SOT-23 |
| No. of Cells | 1Cells |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Input Voltage | 5.5V |
|---|---|
| Charge Current | - |
| No. of Pins | 6Pins |
| Operating Temperature Min | -20°C |
| IC Mounting | Surface Mount |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |
