Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP73863-I/SLCopy |
| Order Code | 1439481 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP73863-I/SLCopy |
| Order Code | 1439481 |
| Technical Datasheet | |
| Battery Type | Li-Ion, Li-Pol |
| Input Voltage | 12V |
| Battery Charge Voltage | 4.2V |
| Charge Current | 1.2A |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| No. of Cells | 1Cells |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Product Range | - |
Alternatives for MCP73863-I/SL
1 Product Found
Technical Specifications
| Battery Type | Li-Ion, Li-Pol |
|---|---|
| Battery Charge Voltage | 4.2V |
| IC Case / Package | SOIC |
| No. of Cells | 1Cells |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Input Voltage | 12V |
|---|---|
| Charge Current | 1.2A |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000638 |
