Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP9604T-E/3YWCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Cut Tape4816349
Cut Tape4816349RL
Your Part Number
222 In Stock
Need more?
222 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$444.210 |
| 25+ | NT$444.110 |
| 100+ | NT$444.010 |
| 3300+ | NT$443.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$444.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9604T-E/3YWCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Cut Tape4816349
Cut Tape4816349RL
Technical Datasheet
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
2.7V
No. of Pins
24Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
