Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC1555YM5-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code4777051
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | NT$20.220 |
| 9000+ | NT$16.820 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
NT$60,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC1555YM5-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code4777051
Technical Datasheet
Frequency5MHz
Supply Voltage Min2.7V
Supply Voltage Max18V
Digital IC CaseTSOT-23
IC Case / PackageTSOT-23
No. of Pins5Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
5MHz
Supply Voltage Max
18V
IC Case / Package
TSOT-23
Product Range
-
Operating Temperature Max
85°C
Supply Voltage Min
2.7V
Digital IC Case
TSOT-23
No. of Pins
5Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
