Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMSC045SMB120QCopy
Manufacturer Standard Lead Time32 weeks
Order Code5147082
Product RangemSiC Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$253.400 |
| 25+ | NT$235.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$253.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC045SMB120QCopy
Manufacturer Standard Lead Time32 weeks
Order Code5147082
Product RangemSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id53A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.063ohm
Transistor Case StyleQDPAK-EP
No. of Pins22Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5V
Power Dissipation288W
Operating Temperature Max175°C
Product RangemSiC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
53A
Drain Source On State Resistance
0.063ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
QDPAK-EP
Rds(on) Test Voltage
18V
Power Dissipation
288W
Product Range
mSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
