Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PAC1711T-1E/3PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | Cut Tape4842416 Cut Tape4842416RL |
| Product Range | PAC1711 Series |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$25.850 |
| 25+ | NT$25.420 |
| 100+ | NT$24.920 |
| 6000+ | NT$24.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$25.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PAC1711T-1E/3PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | Cut Tape4842416 Cut Tape4842416RL |
| Product Range | PAC1711 Series |
| Technical Datasheet | |
| Current Sensor Type | High-Side Current Monitor |
| Current Sense Direction | Bidirectional |
| Accuracy | ± 1% |
| Measured Current | DC |
| Sensor Case / Package | VDFN |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Primary Current | 100µA |
| Isolation Voltage | - |
| Output Interface | Digital - I2C, SMBus |
| Sensor IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | PAC1711 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Current Sensor Type | High-Side Current Monitor |
|---|---|
| Accuracy | ± 1% |
| Sensor Case / Package | VDFN |
| Supply Voltage Min | 2.7V |
| Primary Current | 100µA |
| Output Interface | Digital - I2C, SMBus |
| Operating Temperature Min | -40°C |
| Product Range | PAC1711 Series |
| SVHC | No SVHC (04-Feb-2026) |
| Current Sense Direction | Bidirectional |
|---|---|
| Measured Current | DC |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Isolation Voltage | - |
| Sensor IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (1)
Alternatives for PAC1711T-1E/3P
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
