Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C621A-20/PCopy
Order Code9759506
Product RangePIC16 Family PIC16C62x Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C621A-20/PCopy
Order Code9759506
Product RangePIC16 Family PIC16C62x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C62x Series Microcontrollers
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size1.75KB
No. of Pins18Pins
IC Case / PackageDIP
No. of I/O's13I/O's
Interfaces-
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16C6x
Qualification-
Alternatives for PIC16C621A-20/P
1 Product Found
Technical Specifications
Product Range
PIC16 Family PIC16C62x Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
18Pins
No. of I/O's
13I/O's
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
1.75KB
IC Case / Package
DIP
Interfaces
-
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC16C6x
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003273
