
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$155.510 |
| 25+ | NT$149.690 |
Product Information
Product Overview
The PIC16C715-20/P is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size, 13 general-purpose I/O pins and 4-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2.5 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Interrupt capability
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watch dog timer (WDT)
- One 8-bit digital timers
- In-Circuit Serial Programming™ (ICSP™)
- Programmable code-protection
- Power saving SLEEP mode
- Brown-out reset (BOR)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16C7xx Series Microcontrollers
20MHz
18Pins
13I/O's
128Byte
8Bit
5.5V
70°C
PIC16
-
No SVHC (04-Feb-2026)
PIC16
3.5KB
DIP
RS232
4Channels
2.5V
0°C
Through Hole
PIC16C7x
-
Technical Docs (3)
Alternatives for PIC16C715-20/P
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
