Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F13113-I/MFCopy
Manufacturer Standard Lead Time23 weeks
Order Code4914142
Product RangePIC16 Family PIC16F131xx Series Microcontrollers
Your Part Number
1,320 In Stock
Need more?
1,320 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$19.290 |
| 25+ | NT$18.910 |
| 100+ | NT$18.520 |
| 120+ | NT$18.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$19.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F13113-I/MFCopy
Manufacturer Standard Lead Time23 weeks
Order Code4914142
Product RangePIC16 Family PIC16F131xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F131xx Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size3.5KB
No. of Pins8Pins
IC Case / PackageDFN
No. of I/O's6I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size256Byte
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F131xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F131xx Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
8Pins
No. of I/O's
6I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
3.5KB
IC Case / Package
DFN
Interfaces
EUSART, I2C, SPI
ADC Channels
10Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F131xx
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
