Print Page
PIC16F59-I/P
8 Bit MCU, Flash, PIC16 Family PIC16F5x Series Microcontrollers, PIC16, 20 MHz, 3 KB, 40 Pins, DIP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F59-I/PCopy |
| Order Code | 9942866 |
| Product Range | PIC16 Family PIC16F5x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC16F59-I/PCopy |
| Order Code | 9942866 |
| Product Range | PIC16 Family PIC16F5x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC16 Family PIC16F5x Series Microcontrollers |
| Device Core | PIC16 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 3KB |
| No. of Pins | 40Pins |
| IC Case / Package | DIP |
| No. of I/O's | 32I/O's |
| Interfaces | - |
| RAM Memory Size | 134Byte |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| MCU Family | PIC16 |
| MCU Series | PIC16F5xx |
| Qualification | AEC-Q100 |
| MSL | - |
Product Overview
The PIC16F59-I/P is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 3kB of addressable program memory size, 134bytes of data memory size and 32 general-purpose I/O pins. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Power on reset (POR)
- Watch dog timer (WDT)
- One 8-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
| Product Range | PIC16 Family PIC16F5x Series Microcontrollers |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 40Pins |
| No. of I/O's | 32I/O's |
| RAM Memory Size | 134Byte |
| ADC Resolution | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC16 |
| Qualification | AEC-Q100 |
| Device Core | PIC16 |
|---|---|
| Program Memory Size | 3KB |
| IC Case / Package | DIP |
| Interfaces | - |
| ADC Channels | - |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MCU Series | PIC16F5xx |
| MSL | - |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006804 |
