Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F871-I/PTCopy
Order Code1528469
Technical Datasheet
Device CorePIC16
IC Case / PackageTQFP
InterfacesPSP, USART
ADC Resolution10Bit
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F8xx
Qualification-
Alternatives for PIC16F871-I/PT
1 Product Found
Technical Specifications
Device Core
PIC16
Interfaces
PSP, USART
IC Mounting
Surface Mount
MCU Series
PIC16F8xx
IC Case / Package
TQFP
ADC Resolution
10Bit
MCU Family
PIC16
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
