Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F46Q35-I/PCopy
Manufacturer Standard Lead Time7 weeks
Order Code4914161
Product RangePIC18 Family PIC18FxxQ35 Series Microcontrollers
Your Part Number
290 In Stock
Need more?
290 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$113.290 |
| 25+ | NT$94.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$113.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F46Q35-I/PCopy
Manufacturer Standard Lead Time7 weeks
Order Code4914161
Product RangePIC18 Family PIC18FxxQ35 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxQ35 Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins40Pins
IC Case / PackagePDIP
No. of I/O's35I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels22Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC18
MCU SeriesPIC18FxxQ35
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxQ35 Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
40Pins
No. of I/O's
35I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
Device Core
PIC18
Program Memory Size
64KB
IC Case / Package
PDIP
Interfaces
I2C, SPI, UART
ADC Channels
22Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC18FxxQ35
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
