Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F63J90-I/PTCopy
Order Code1439549
Technical Datasheet
Device CorePIC18
IC Case / PackageTQFP
InterfacesI2C, SPI, USART
ADC Resolution10Bit
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F63xx
Qualification-
Technical Specifications
Device Core
PIC18
Interfaces
I2C, SPI, USART
IC Mounting
Surface Mount
MCU Series
PIC18F63xx
IC Case / Package
TQFP
ADC Resolution
10Bit
MCU Family
PIC18
Qualification
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006667
