
Product Information
Product Overview
The PIC18LF2620-I/SP is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller with nanoWatt Technology packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 64kB of addressable program memory size, 3968bytes of data memory size and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- C compiler optimized architecture/instruction set
- Self-Programmable under Software Control
- Priority levels for interrupts
- 8 x 8 Single-cycle hardware multiplier
- In-circuit debug (ICD)
- Programmable brown-out reset (BOR)
- Watchdog timer (WDT)
- One 8-bit digital timer
- Three 16-bit digital timers
- In-Circuit Serial Programming™ (ICSP™)
- 2x Capture/Compare/PWM (CCP)
- 1024bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18F26xx Series Microcontrollers
28Pins
25I/O's
10Channels
2V
-40°C
Through Hole
PIC18F26xx
PIC18
DIP
EUSART, I2C, SPI
10Bit
5.5V
85°C
PIC18
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
