Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32CZ4010CA80176-I/5MXCopy
Manufacturer Standard Lead Time10 weeks
Order Code4690416
Product RangePIC32 Family PIC32CZ CA Series Microcontrollers
Your Part Number
119 In Stock
Need more?
119 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$37,645.340 |
| 25+ | NT$36,892.240 |
| 100+ | NT$36,139.580 |
| 250+ | NT$35,386.480 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
NT$37,645.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CZ4010CA80176-I/5MXCopy
Manufacturer Standard Lead Time10 weeks
Order Code4690416
Product RangePIC32 Family PIC32CZ CA Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32CZ CA Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size4MB
No. of Pins176Pins
IC Case / PackageTFBGA
No. of I/O's127I/O's
RAM Memory Size1MB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.75V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CZ CA
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PIC32CZ4010CA80176-I/5MX is a 32-bit connectivity MCU with integrated security.
- Up to six CAN ports with dedicated DMA channel supporting CAN 2.0 A/B and ISO CAN-FD
- Up to two high-speed, full-speed, low-speed USB 2.0 port with 8 dedicated DMA channels
- Embedded trace module with instruction trace stream, instruction debug trace port interface unit
- 2-wire serial wire debug interface, 4-wire JTAG scan/debug interface
- 4MB flash, 1MB RAM memory size
- Normal or non-maskable interrupt power failure detection events
- I/O voltage programmable supply monitor, core voltage programmable supply monitor
- Write protection registers on selected peripherals, ECC w/fault injection, global mBIST
- 176 lead TFBGA package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Product Range
PIC32 Family PIC32CZ CA Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
TFBGA
Interfaces
CAN, CANFD, EBI, Ethernet, I2C, I2S, IrDA, LIN, RS485, SPI, SQI, UART, USART
ADC Channels
24Channels
Supply Voltage Min
1.75V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CZ CA
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M7F
Operating Frequency Max
300MHz
No. of Pins
176Pins
No. of I/O's
127I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
