Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC6501P075VCTTRCopy
Order Code
Re-Reel1439495RL
Cut Tape1439495
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC6501P075VCTTRCopy
Order Code
Re-Reel1439495RL
Cut Tape1439495
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeOpen Drain
Accuracy± 4°C
Sensing Accuracy Range 4C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Measured Temperature Max135°C
Sensing Temperature Max+135°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product Range-
Qualification-
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 4°C
Sensing Temperature Min
-55°C
Measured Temperature Max
135°C
Sensor Case Style
SOT-23
No. of Channels
-
Output Interface
-
Operating Temperature Max
135°C
Qualification
-
IC Output Type
Open Drain
Sensing Accuracy Range
4C
Measured Temperature Min
-55°C
Sensing Temperature Max
+135°C
Sensor Case / Package
SOT-23
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
