Print Page
DSC1121CM2-040.0000
MEMS Oscillator, 40 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.6 V, DSC1121 Series, CMOS
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIPDIRECT
Manufacturer Part NoDSC1121CM2-040.0000Copy
Manufacturer Standard Lead Time4 weeks
Order Code4829523
Product RangeDSC1121 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$39.170 |
| 10+ | NT$38.390 |
| 25+ | NT$37.610 |
| 50+ | NT$36.820 |
| 100+ | NT$36.040 |
| 500+ | NT$35.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$39.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIPDIRECT
Manufacturer Part NoDSC1121CM2-040.0000Copy
Manufacturer Standard Lead Time4 weeks
Order Code4829523
Product RangeDSC1121 Series
Technical Datasheet
Frequency Nom40MHz
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.6V
Product RangeDSC1121 Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
40MHz
Frequency Stability + / -
25ppm
Product Range
DSC1121 Series
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.6V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001