Print Page
DSC1123CI5-156.2500
MEMS Oscillator, 156.25 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, DSC1123 Series, LVDS
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIPDIRECT
Manufacturer Part NoDSC1123CI5-156.2500Copy
Manufacturer Standard Lead Time26 weeks
Order Code4829533
Product RangeDSC1123 Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$87.150 |
| 10+ | NT$83.120 |
| 25+ | NT$79.080 |
| 50+ | NT$78.270 |
| 100+ | NT$77.450 |
| 500+ | NT$75.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$87.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIPDIRECT
Manufacturer Part NoDSC1123CI5-156.2500Copy
Manufacturer Standard Lead Time26 weeks
Order Code4829533
Product RangeDSC1123 Series
Technical Datasheet
Frequency Nom156.25MHz
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -10ppm
Supply Voltage Nom3.3V
Product RangeDSC1123 Series
Oscillator Output CompatibilityLVDS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
156.25MHz
Frequency Stability + / -
10ppm
Product Range
DSC1123 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVDS
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001