Print Page
DSC6101JA2B-025.0000
MEMS Oscillator, 25 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC61XXB Series, CMOS
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIPDIRECT
Manufacturer Part NoDSC6101JA2B-025.0000Copy
Manufacturer Standard Lead Time26 weeks
Order Code4829544
Product RangeDSC61XXB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$28.590 |
| 10+ | NT$28.020 |
| 25+ | NT$27.450 |
| 50+ | NT$26.880 |
| 100+ | NT$26.310 |
| 500+ | NT$25.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$28.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIPDIRECT
Manufacturer Part NoDSC6101JA2B-025.0000Copy
Manufacturer Standard Lead Time26 weeks
Order Code4829544
Product RangeDSC61XXB Series
Technical Datasheet
Frequency Nom25MHz
Oscillator Case / PackageSMD, 2.5mm x 2mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.3V
Product RangeDSC61XXB Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
25ppm
Product Range
DSC61XXB Series
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Oscillator Case / Package
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001