Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MT29F4G08ABADAWP-ITX:DCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4839363 |
| Product Range | 3.3V Parallel NAND Flash Memories |
| Your Part Number | |
| Technical Datasheet |
903 In Stock
Need more?
903 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$1,215.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,215.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MT29F4G08ABADAWP-ITX:DCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4839363 |
| Product Range | 3.3V Parallel NAND Flash Memories |
| Technical Datasheet | |
| Flash Memory Type | SLC NAND |
| Memory Density | 4Gbit |
| Memory Configuration | 512M x 8bit |
| Interfaces | Parallel |
| IC Case / Package | TSOP-I |
| No. of Pins | 48Pins |
| Clock Frequency Max | 50MHz |
| Access Time | 16ns |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Supply Voltage Nom | 3.3V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 3.3V Parallel NAND Flash Memories |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Flash Memory Type | SLC NAND |
|---|---|
| Memory Configuration | 512M x 8bit |
| IC Case / Package | TSOP-I |
| Clock Frequency Max | 50MHz |
| Supply Voltage Min | 2.7V |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V Parallel NAND Flash Memories |
| Memory Density | 4Gbit |
|---|---|
| Interfaces | Parallel |
| No. of Pins | 48Pins |
| Access Time | 16ns |
| Supply Voltage Max | 3.6V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423290 |
| US ECCN: | 3A991.b.1.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
