Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT62F512M32D1DS-026 WT:ECopy
Manufacturer Standard Lead Time52 weeks
Order Code4659401
Your Part Number
812 In Stock
Need more?
812 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$9,196.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,196.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F512M32D1DS-026 WT:ECopy
Manufacturer Standard Lead Time52 weeks
Order Code4659401
Technical Datasheet
DRAM TypeMobile LPDDR5
Memory Density2GB
Memory Configuration512M x 32bit
Clock Frequency Max3.75GHz
IC Case / PackageTFBGA
No. of Pins315Pins
Supply Voltage Nom1.05V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MT62F512M32D1DS-026 WT:E
1 Product Found
Technical Specifications
DRAM Type
Mobile LPDDR5
Memory Configuration
512M x 32bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.05V
Operating Temperature Min
-25°C
Product Range
-
Memory Density
2GB
Clock Frequency Max
3.75GHz
No. of Pins
315Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
