Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROTHERM
Manufacturer Part NoTS3-85-C3(FRNL)Copy
Order Code151602
Product RangeMOXIE TS3 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMICROTHERM
Manufacturer Part NoTS3-85-C3(FRNL)Copy
Order Code151602
Product RangeMOXIE TS3 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)-
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product RangeMOXIE TS3 Series
NTC MountingThrough Hole
Thermistor Case StyleTO-18
B-Constant-
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case SizeTO-18
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length12.7mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
MOXIE TS3 Series
Thermistor Case Style
TO-18
Thermistor Terminals
Radial Leaded
NTC Case Size
TO-18
Probe Material
-
Lead Length
12.7mm
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Resistance (25°C)
-
Resistance Tolerance (25°C)
-
NTC Mounting
Through Hole
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90321081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
