M1-215IC-W11-IC-A2
Touch Computer, 7305E, Intel Celeron, 16GB, 1.1GHz, Windows 11 IOT LTSC, ChromeOS Flex

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$91,687.240 |
Product Information
Product Overview
M1-215IC-W11-IC-A2 is a 21.5” Windows all-in-one touch computer. It is a high performance, versatile, touch computer. It combines commercial-grade robustness with a consumer-grade design. This built for purpose computing platform features the unprecedented performance of the 12th generation Intel® Celeron 7305E processor. The Mach AIO is equipped with a bright 21.5”, full HD, 8bit, LED panel. It features a projected capacitive, 10-point touch sensor and advanced optical bonding with an etched anti-glare surface. This technology increases clarity and viewing angle, while simultaneously reducing distracting reflections and fingerprints. Smart peripherals include: 2D bar code scanner, multi-colour LED status bar, 8MP camera, 3-track MSR, NFC RFID reader, and a port expansion hub. The result is the modern, stylish look you want, the superior performance you need and the versatility for any application.
- Size: 21.5" TFT LCD
- Processor: Celeron 7305E 1.10GHz 5 core Gen 12, GPU: Intel®, Iris® Xe Graphics for i5 CPU
- System memory: 1 x 16 GB SO-DIMM DDR4 and storage device: 1 x 256GB M.2 PCIe (NVMe)
- OS: Windows 11 IoT LTSC, ChromeOS Flex
- Maximum resolution: 1920 x 1080, contrast ratio: 1000:1, aspect ratio: 16:9
- Brightness: 350 nits (No Touch), 315 nits (PCAP)
- View angle: H: 178˚, V: 178˚
- Video port: 1 x HDMI (up to 1920 x 1080 at 60Hz), 1 x USB-C (Alt mode + PD out 12V at 3A+USB 2.0)
- Power input: 180W 24V DC in
- 3 year warranty
Technical Specifications
Intel Celeron
-
16GB
Bluetooth, HDMI, USB, RJ45
0°C to +40°C
No SVHC (04-Feb-2026)
7305E
1.1GHz
21.5" Windows All-in-One Touch Computer
Windows 11 IOT LTSC, ChromeOS Flex
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate