Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC128064D6W-BNMLWCopy
Order Code2063186
Product RangeMC128064D6W
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC128064D6W-BNMLWCopy
Order Code2063186
Product RangeMC128064D6W
Technical Datasheet
Resolution128 x 64
Display AppearanceWhite on Blue
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Euro, Japanese
Display ModeTransmissive
LCD Display TypeBSTN
Module Size78mm x 70mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite LED
Product RangeMC128064D6W
Product Overview
- Graphic LCD module
- Resolution 128x64 dots (128 x 64)
- Negative mode STN (BSTN) material
- Appearance white dots on blue background
- Transmissive technology, for indoor applications
- Chip on Board construction (COB) for easy mounting and connection
- Onboard T6963C or equivalent Controller with standard parallel interface
- Controller provides onboard 128 character fonts (English/European)
- 5V logic supply, plus built in negative voltage generator
- 1/64 display duty and 1/9 driving bias
- White LED backlight
- Preferred 6 o'clock viewing angle
- Wide operating temperature range -20 to +70oC
- 20-way through-hole SIL connection (top, left) with 2.54mm pitch
- Overall dimensions - 78.0 x 70.0 x 15.0mm
- Viewing area - 62.0 x 44.0mm
- Dot size - 0.40 x 0.56mm
Technical Specifications
Resolution
128 x 64
Logic Voltage
5V
Font Set
English, Euro, Japanese
LCD Display Type
BSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC128064D6W
Display Appearance
White on Blue
Interface Type
Parallel
Display Mode
Transmissive
Module Size
78mm x 70mm
Operating Temperature Max
70°C
Backlighting Colour
White LED
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
