Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIDAS DISPLAYS |
|---|---|
| Manufacturer Part No | MCOB22005A1V-EYPCopy |
| Order Code | 2063148 |
| Product Range | MCOB22005A1V |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MIDAS DISPLAYS |
|---|---|
| Manufacturer Part No | MCOB22005A1V-EYPCopy |
| Order Code | 2063148 |
| Product Range | MCOB22005A1V |
| Technical Datasheet | |
| Character Count x Line | 20 x 2 |
| Display Appearance | Yellow on Black |
| Logic Voltage | 3.3V to 5V |
| Interface Type | Parallel |
| Font Set | English, Cyrillic, Euro, Japanese |
| Character Size | 5.55mm |
| Module Size | 116mm x 37mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Display Construction | COB |
| Product Range | MCOB22005A1V |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Character Count x Line | 20 x 2 |
|---|---|
| Logic Voltage | 3.3V to 5V |
| Font Set | English, Cyrillic, Euro, Japanese |
| Module Size | 116mm x 37mm |
| Operating Temperature Max | 80°C |
| Product Range | MCOB22005A1V |
| Display Appearance | Yellow on Black |
|---|---|
| Interface Type | Parallel |
| Character Size | 5.55mm |
| Operating Temperature Min | -40°C |
| Display Construction | COB |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85312020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .045 |
