Print Page
MCOC2002A1WMGE
Alphanumeric OLED, 20 x 2, Green on Black, 3V to 5V, Parallel, English, Cyrillic, Euro, Japanese
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIDAS DISPLAYS |
|---|---|
| Manufacturer Part No | MCOC2002A1WMGECopy |
| Order Code | 2218980 |
| Product Range | MCOB22005AX |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MIDAS DISPLAYS |
|---|---|
| Manufacturer Part No | MCOC2002A1WMGECopy |
| Order Code | 2218980 |
| Product Range | MCOB22005AX |
| Technical Datasheet | |
| Character Count x Line | 20 x 2 |
| Display Appearance | Green on Black |
| Logic Voltage | 3V to 5V |
| Interface Type | Parallel |
| Font Set | English, Cyrillic, Euro, Japanese |
| Character Size | 5.57mm |
| Module Size | 116mm x 37mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Display Construction | COB |
| Product Range | MCOB22005AX |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Character Count x Line | 20 x 2 |
|---|---|
| Logic Voltage | 3V to 5V |
| Font Set | English, Cyrillic, Euro, Japanese |
| Module Size | 116mm x 37mm |
| Operating Temperature Max | 80°C |
| Product Range | MCOB22005AX |
| Display Appearance | Green on Black |
|---|---|
| Interface Type | Parallel |
| Character Size | 5.57mm |
| Operating Temperature Min | -40°C |
| Display Construction | COB |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85312020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
